Carlo Gavazzi DAA01CM Series DIN Rail Timer Relay, 1-Contact, 24 V dc 240V ac, 0.1 → 100 h, 1-Function, SPDT

Subtotal (1 unit)*

£68.78

(exc. VAT)

£82.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.78

*price indicative

RS Stock No.:
853-688
Mfr. Part No.:
DAA01CM24
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Timer Relay

Function

ON Delay

Mount Type

DIN Rail

Time Range

0.1 → 100 h

Number of Contacts

1

Switching Voltage

250V ac

Number of Timer Functions

1

Contact Configuration

SPDT

IP Rating

IP20

Timing Adjustment

Knob

Supply DC Voltage

24 V dc

Supply AC Voltage

240V ac

Minimum Operating Temperature

-20°C

Contact Current

8A

Maximum Operating Temperature

60°C

Terminal Type

Screw

Length

99.5mm

Height

80mm

Width

22.5mm

Standards/Approvals

CE

Series

DAA01CM

COO (Country of Origin):
IT
The Carlo Gavazzi Analogue Timer provides versatile delay-on-operate functionality across automated systems. This multi-voltage unit mounts easily on a standard DIN-rail to ensure precise process control.

Knob-selectable time ranges from 0.1 seconds to 100 hours

Combined power supply of 24 VDC and 24 to 240 VAC

Reliable 8 A SPDT relay output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy