TE Connectivity 6-1472 Series Bracket Relay, 2-Contact, 72 V, 10 min, 2P Switch Configuration
- RS Stock No.:
- 678-946
- Mfr. Part No.:
- 6-1472969-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-946
- Mfr. Part No.:
- 6-1472969-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Mount Type | Bracket | |
| Time Range | 10 min | |
| Number of Contacts | 2 | |
| Contact Configuration | 2P | |
| Supply DC Voltage | 72 V | |
| Standards/Approvals | No | |
| Series | 6-1472 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Mount Type Bracket | ||
Time Range 10 min | ||
Number of Contacts 2 | ||
Contact Configuration 2P | ||
Supply DC Voltage 72 V | ||
Standards/Approvals No | ||
Series 6-1472 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Relay is a standard 2-pole, 72 VDC bistable device designed for reliable switching in industrial applications. It features an off configuration with a 10-minute timing specification, making it suitable for controlled power management tasks. The relay is part of TEs robust signal and power switching portfolio, offering dependable performance in demanding environments.
Contact system is 2-pole for dual circuit control
Coil voltage is 72 VDC for high-voltage activation
Timing specification is 10 minutes for delayed switching operations
Related links
- TE Connectivity 7012L10EN Series Panel Mount Time Delay Relay 2P Switch Configuration
- TE Connectivity 5-1472 Series Right Angle Board PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- Crouzet RM10 Series Horizontal Timer Relay 72 VDC 1 SSO Switch Configuration
- TE Connectivity 8-139313 Series Board Relay 30 V 277V DPDT Switch Configuration
- RS PRO Timer Relay 0.5 → 10 min 4PDT Switch Configuration
- RS PRO Timer Relay 0.5 → 10 min 4PDT Switch Configuration
- Carlo Gavazzi DIN Rail Timer Relay 0.5 → 10 min, SPST Switch Configuration
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, 4PDT Switch Configuration
