TE Connectivity 8-139313 Series Board Relay, 12-Contact, 30 V 277V, 1 → 10 Min, DPDT Switch Configuration

Subtotal (1 unit)*

£354.05

(exc. VAT)

£424.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£354.05

*price indicative

RS Stock No.:
680-179
Mfr. Part No.:
8-1393136-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Mount Type

Board

Time Range

1 → 10 Min

Number of Contacts

12

Contact Configuration

DPDT

Minimum Operating Temperature

-10°C

Supply AC Voltage

277V

Supply DC Voltage

30 V

Contact Current

10A

Terminal Type

Solder

Maximum Operating Temperature

55°C

Length

61mm

Width

45mm

Height

74.6mm

Standards/Approvals

No

Series

8-139313

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Mechanical time delay relay designed for industrial automation and control applications. It features a DPDT contact arrangement and supports both AC and DC input voltages at 120V. The relay offers an interval timing function and a contact rating of 10A at 277VAC. It allow easy installation and is built to operate reliably in demanding environments

Durable construction

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy