Arcol Ohmite 221 Ω Resistive Resistor 14 W 10 % 913DS221RKE

Image representative of range

Get a bulk buy discount

Add 5 more to save £5.90

View bulk pricing options

Subtotal (1 unit)*

£58.98

(exc. VAT)

£70.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£58.98-
5 +£57.80£5.90

*price indicative

RS Stock No.:
807-276
Mfr. Part No.:
913DS221RKE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

221Ω

Product Type

Resistor

Resistor Type

Fixed

Power Rating

14W

Tolerance ±

10%

Voltage

5kV

Technology

Resistive

Series

900

Automotive Standard

No

Maximum Operating Temperature

230°C

Diameter

76mm

Temperature Coefficient

-0.0% to -0.1%/°C

COO (Country of Origin):
MX
The Arcol Ohmite robust disk resistor designed for high energy applications. It features exceptional thermal management capabilities and is engineered for reliability under demanding conditions.

Resistance range from 3.5 to 260 Ω allows versatile applications

Rated for a Peak energy of 27,600 joules, ensuring resilience

Operating temperature up to 230°C, suitable for harsh environments

Thermal conductivity of 0.003-0.006 cal/(cm-°C-sec) facilitates efficient heat dissipation

Resilience to moisture with recommended drying procedures enhances durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy