Arcol Ohmite 60 Ω Resistive Resistor 22 W 10 % 918WS60RKE
- RS Stock No.:
- 807-286
- Mfr. Part No.:
- 918WS60RKE
- Brand:
- Arcol Ohmite
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£67.31
(exc. VAT)
£80.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £67.31 |
| 5 + | £65.96 |
*price indicative
- RS Stock No.:
- 807-286
- Mfr. Part No.:
- 918WS60RKE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Resistor | |
| Resistance | 60Ω | |
| Resistor Type | Fixed | |
| Power Rating | 22W | |
| Tolerance ± | 10% | |
| Voltage | 5kV | |
| Technology | Resistive | |
| Series | 900 | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 230°C | |
| Diameter | 150mm | |
| Temperature Coefficient | -0.0% to -0.1%/°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Resistor | ||
Resistance 60Ω | ||
Resistor Type Fixed | ||
Power Rating 22W | ||
Tolerance ± 10% | ||
Voltage 5kV | ||
Technology Resistive | ||
Series 900 | ||
Automotive Standard No | ||
Maximum Operating Temperature 230°C | ||
Diameter 150mm | ||
Temperature Coefficient -0.0% to -0.1%/°C | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Washer is engineered for precision and reliability in demanding thermal applications, featuring optimal performance characteristics tailored for high-energy environments. Its robust design ensures dependable resistance in a Compact form factor.
Peak power rating of 120,000 Joules and a maximum operating temperature of 230°C
Resistance tolerance of ±10%, ensuring stability and precision
Specific heat values ranging from 0.22 to 0.24 cal/g-°C for effective thermal management
Lightweight at 1050g with a ceramic structure that absorbs moisture, enhancing durability
Related links
- Arcol Ohmite 10 Ω Resistive Resistor 22 W 10 % 918WS10RKE
- Arcol Ohmite 22 Ω Silicone Ceramic Resistor 1 W 10 % OX220KE
- Arcol Ohmite 22 Ω Silicone Ceramic Resistor 2 W 10 % OY220KE
- Arcol Ohmite 10 Ω Resistive Resistor 16 W 10 % 914DS10RKE
- Arcol Ohmite 101 Ω Resistive Resistor 16 W 10 % 914DS101RKE
- Arcol Ohmite 251 Ω Resistive Resistor 14 W 10 % 913WS251RKE
- Arcol Ohmite 10 Ω Resistive Resistor 14 W 10 % 913WS10RKE
- Arcol Ohmite 10 Ω Resistive Resistor 16 W 10 % 916WS10RKE


