Arcol Ohmite 101 Ω Resistive Resistor 16 W 10 % 914DS101RKE
- RS Stock No.:
- 807-279
- Mfr. Part No.:
- 914DS101RKE
- Brand:
- Arcol Ohmite
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£58.98
(exc. VAT)
£70.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £58.98 | - |
| 5 + | £57.80 | 2% |
*price indicative
- RS Stock No.:
- 807-279
- Mfr. Part No.:
- 914DS101RKE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Resistor | |
| Resistance | 101Ω | |
| Resistor Type | Fixed | |
| Power Rating | 16W | |
| Tolerance ± | 10% | |
| Voltage | 5kV | |
| Technology | Resistive | |
| Series | 900 | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 230°C | |
| Diameter | 95mm | |
| Temperature Coefficient | -0.0% to -0.1%/°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Resistor | ||
Resistance 101Ω | ||
Resistor Type Fixed | ||
Power Rating 16W | ||
Tolerance ± 10% | ||
Voltage 5kV | ||
Technology Resistive | ||
Series 900 | ||
Automotive Standard No | ||
Maximum Operating Temperature 230°C | ||
Diameter 95mm | ||
Temperature Coefficient -0.0% to -0.1%/°C | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite highly efficient Disk resistor designed for optimal energy dissipation. It excels in applications requiring robust performance and high energy handling, making it a Crucial component in various electrical systems.
Resistive range of 2-140 Ω ensures versatility for different circuit requirements
Withstands Peak energy levels up to 52,500 Joules, suitable for demanding environments
Designed to operate at a maximum temperature of 230°C, ensuring reliability under heat stress
Offers a rated Peak voltage of 5 KV, facilitating high-performance capabilities
Related links
- Arcol Ohmite 10 Ω Resistive Resistor 16 W 10 % 916WS10RKE
- Arcol Ohmite 90 Ω Resistive Resistor 16 W 10 % 916WS90RKE
- Arcol Ohmite 10 Ω Resistive Resistor 16 W 10 % 914DS10RKE
- Caddock 10 mΩ Film Resistor 16 W 5 % MP916-0.010-5%
- Arcol Ohmite 251 Ω Resistive Resistor 14 W 10 % 913WS251RKE
- Arcol Ohmite 10 Ω Resistive Resistor 14 W 10 % 913WS10RKE
- Arcol Ohmite 10 Ω Resistive Resistor 22 W 10 % 918WS10RKE
- Arcol Ohmite 10 Ω Resistive Resistor 14 W 10 % 913DS10RKE


