Arcol Ohmite 10 Ω Resistive Resistor 16 W 10 % 916WS10RKE

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

£67.31

(exc. VAT)

£80.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£67.31-
5 +£65.962%

*price indicative

RS Stock No.:
807-282
Mfr. Part No.:
916WS10RKE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Resistor

Resistance

10Ω

Power Rating

16W

Resistor Type

Fixed

Tolerance ±

10%

Voltage

5kV

Technology

Resistive

Series

900

Automotive Standard

No

Maximum Operating Temperature

230°C

Diameter

121mm

Temperature Coefficient

-0.0% to -0.1%/°C

COO (Country of Origin):
MX
The Arcol Ohmite washer offers robust performance with a resistance range of 1.25-90 Ω, designed to manage Peak energy levels of up to 79,500 Joules and deliver reliable functionality in demanding environments.

Peak energy capability of 79,500 Joules

Rated for a maximum operating temperature of 230°C

Constructed with aluminum metalisation for enhanced durability

Resistance tolerance rated at ±10% for reliability

Density specifications range from 2.2 to 2.6 g/cc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy