Jumo 603070 CO Thermostat, 16 A, 230V, 50 °C, 0 °C

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
285-7810
Distrelec Article No.:
136-64-501
Mfr. Part No.:
603070/0001-6-021-000-25-0-00-15-00-00-0
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Thermostat

Sub Type

Capillary

Contact Voltage

230V

Switch Configuration

CO

Supply Voltage

230V

Maximum Operating Temperature

50°C

Contact Current

16A

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS Conforms, REACH Regulation No SVHC, UL Approval

Series

603070

The room thermostat has a contact configuration of 1CO (single pole, changeover). It can handle switching voltages of up to 230V AC and 230V DC, with a switching current of up to 16A AC and 250mA DC. It operates using a snap action switching function.

Control temperature 0 to 50 °C

Termination type Push-in terminal

Related links