Jumo Capillary Thermostat, Automatic Reset, Surface Mount
- RS Stock No.:
- 278-970
- Mfr. Part No.:
- 603070/0001-6-016-000-25-0-00-15-00-00-000-00-17
- Brand:
- Jumo
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£95.61
(exc. VAT)
£114.73
(inc. VAT)
- RS Stock No.:
- 278-970
- Mfr. Part No.:
- 603070/0001-6-016-000-25-0-00-15-00-00-000-00-17
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermostat Type | Capillary | |
| Mounting Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermostat Type Capillary | ||
Mounting Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 pole mechanical surface mounted thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 50°C. The maximum permissible switching capacity is AC 230 V / 16 A. The thermostat has a switching differential (hysteresis) of approx. 1,5 to 2 K and automatically switches back to the original state after the temperature has fallen below the switch off temperature by this value. It is very flexible and can be used in building automation as well as in heating, air conditioning and ventilation technology. Further areas of application are the plastics industry, apparatus and mechanical engineering as well as furnace construction and temperature monitoring in laboratory and climatic chambers.
Spiral probe made of high-quality stainless steel 17 mm diameter mounted on the side of the case
Probe can be mounted on the opposite side if needed
Maximum ambient temperature at switch head 50°C IP54 protection
Case mounted directly to the bottom as wall mounting
switch off temperature easily set using a set point adjuster and scale
High switching point accuracy of +/-3% in the upper third of the scale
Integrated temperature compensation minimizes ambient impact
No auxiliary energy required for temperature measurement
Quick installation with Push-In terminals
Probe can be mounted on the opposite side if needed
Maximum ambient temperature at switch head 50°C IP54 protection
Case mounted directly to the bottom as wall mounting
switch off temperature easily set using a set point adjuster and scale
High switching point accuracy of +/-3% in the upper third of the scale
Integrated temperature compensation minimizes ambient impact
No auxiliary energy required for temperature measurement
Quick installation with Push-In terminals
Related links
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo 603070 Series Changeover Thermostats 230 V, -10 → +40 °C
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount

