Jumo 603070 CO, CO Thermostat, 16 A, 230V, 120 °C, -30 °C

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
285-7809
Distrelec Article No.:
136-64-500
Mfr. Part No.:
603070/0001-6-016-000-25-0-00-15-00-00-0
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Thermostat

Switch Configuration

CO, CO

Supply Voltage

230V

Maximum Operating Temperature

120°C

Contact Current

16A

Minimum Operating Temperature

-30°C

Standards/Approvals

No SVHC, RoHS Conforms

Series

603070

Temperature Setting Range

-10 to 40°C

COO (Country of Origin):
DE
The surface-mounted thermostat suitable for DIN rail installation. It offers high application flexibility and the latest connection technology. With reduced installation time and stable switching point position, it is a reliable choice for temperature control. The thermostat case is suitable for various installation types and reduces the range of variants needed. It has a max switching capacity of 16 A, 230 V and is tested according to DIN EN 14597. Additional features include protection type max. IP54 and UL approval. The JUMO heatTHERM-DR is a versatile thermostat series suitable for a wide range of applications.

Reduced installation time by 50% with -connection technology

Stable switching point position due to ambient temperature compensation

Protection type maximum IP54 for added durability

UL approval for compliance with safety standards

High application flexibility with various installation types

Easy mounting on DIN rail with type 8 variation

Direct switching of loads up to 16 A at 230 V AC

Suitable for temperature control, monitoring, and limiters

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy