Jumo Room Thermostat Thermostat, 80 °C Max Safety Temperature Limiter, Safety Temperature Monitor, Temperature Monitor,
- RS Stock No.:
- 684-1191
- Distrelec Article No.:
- 301-42-363
- Mfr. Part No.:
- 603070/0002-7-064-000-25-2000-40-10-00-00-000-00-6
- Brand:
- Jumo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£86.80
(exc. VAT)
£104.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £86.80 |
| 5 - 11 | £83.26 |
| 12 + | £79.66 |
*price indicative
- RS Stock No.:
- 684-1191
- Distrelec Article No.:
- 301-42-363
- Mfr. Part No.:
- 603070/0002-7-064-000-25-2000-40-10-00-00-000-00-6
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermostat | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 80°C | |
| Thermostat Type | Room Thermostat | |
| Contact Configuration | 1P | |
| Contact AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Contact DC Voltage | 230V dc | |
| Contact Current | 16A | |
| Standards/Approvals | UL 873, EN 14597, DGRL (Pressure Equipment Directive 97/23/EC) | |
| Hazardous Area Certification | No | |
| Mount Type | Surface Mount | |
| Switch Function | Safety Temperature Limiter, Safety Temperature Monitor, Temperature Monitor, Temperature Controller | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermostat | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 80°C | ||
Thermostat Type Room Thermostat | ||
Contact Configuration 1P | ||
Contact AC Voltage 230V ac | ||
Terminal Type Screw | ||
Contact DC Voltage 230V dc | ||
Contact Current 16A | ||
Standards/Approvals UL 873, EN 14597, DGRL (Pressure Equipment Directive 97/23/EC) | ||
Hazardous Area Certification No | ||
Mount Type Surface Mount | ||
Switch Function Safety Temperature Limiter, Safety Temperature Monitor, Temperature Monitor, Temperature Controller | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
heatTHERM-DR - Temperature monitor
Thermostat for top-hat rail assembly
Capillary length 2000 mm
Stable switch point position through ambient temperature compensation
Push-in connection technology reduces installation time by 50 %
Protection system IP20
Standards
DIN EN 14597
Related links
- Jumo Room Thermostat Thermostat Temperature Monitor
- Jumo Capillary Thermostat Safety Temperature Monitor
- Jumo Surface Mounted Thermostat Thermostat Safety Temperature Monitor Temperature Limiter, Safety
- Jumo Surface Mounted Thermostat Thermostat Safety Temperature Monitor, Temperature
- Jumo Capillary Thermostat Safety Temperature Monitor
- Jumo Capillary Thermostat Temperature Limiter Safety
- Jumo Panel Mounted Thermostat Thermostat Safety Temperature Limiter, Safety
- Jumo Capillary Thermostat Safety Temperature Limiter Temperature
