Jumo Capillary Thermostat, Automatic Reset, Surface Mount

Subtotal (1 unit)*

£160.54

(exc. VAT)

£192.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£160.54

*price indicative

RS Stock No.:
279-404
Mfr. Part No.:
603070/0202-6-021-021-25-0-00-15-00-00-000-00-17
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Thermostat Type

Capillary

Reset Type

Automatic

Mounting Type

Surface Mount

COO (Country of Origin):
DE
The Jumo Mechanical Surface Mounted Double Thermostat is very robust and can also be used in rough conditions. The measuring systems used operate according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 60 °C without any problems. The spiral probe made of high quality stainless steel has a diameter of 17 mm and is mounted on the side of the case. The temperature monitors have a switching differential (hysteresis) of approx. 3 K. Both systems automatically switch back to the original state after the temperature has fallen below the switch off temperature by this value. The thermostat is very flexible and can be used in room temperature monitoring as well as in building automation. It can also be used in heating, air conditioning and ventilation technology. Further areas of application are temperature monitoring in laboratory and climatic cabinets. The device is approved according to DIN EN 14597 and has an EAC approval.

Shock resistant case made of high quality plastic
Maximum ambient temperature at the case 50°C IP54 protection
Case mounted directly on the bottom section as wall mounting
switch off temperatures set independently using a screwdriver and scale
Set temperature visible through inspection glass in the case lid
High switching point accuracy of +/-3% in the upper third of the scale
Integrated temperature compensation minimizes ambient temperature influences at the switching head
No auxiliary energy required for temperature measurement
Quick installation with Push-In© terminals
Maximum switching capacity AC 230 V / 16 A

Related links