Schneider Electric Acti9 IC CO Thermostat, 16 A, 230V ac, 55 °C, -25 °C
- RS Stock No.:
- 871-270
- Mfr. Part No.:
- CCT15494
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£300.82
(exc. VAT)
£360.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.82 |
*price indicative
- RS Stock No.:
- 871-270
- Mfr. Part No.:
- CCT15494
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermostat | |
| Sub Type | Twilight | |
| Contact Voltage | 250V ac | |
| Switch Configuration | CO | |
| Supply Voltage | 230V ac | |
| Number of On/Off Cycles Per Day | 84 | |
| Maximum Operating Temperature | 55°C | |
| Contact Current | 16A | |
| Minimum Operating Temperature | -25°C | |
| Program Duration | Weekly | |
| Standards/Approvals | EN 60669-2-1 | |
| Series | Acti9 IC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermostat | ||
Sub Type Twilight | ||
Contact Voltage 250V ac | ||
Switch Configuration CO | ||
Supply Voltage 230V ac | ||
Number of On/Off Cycles Per Day 84 | ||
Maximum Operating Temperature 55°C | ||
Contact Current 16A | ||
Minimum Operating Temperature -25°C | ||
Program Duration Weekly | ||
Standards/Approvals EN 60669-2-1 | ||
Series Acti9 IC | ||
- COO (Country of Origin):
- DE
The Schneider Electric programmable twilight switch with time switch function offers precise control over lighting conditions, enhancing energy efficiency in various settings. is designed for easy integration, it adapts seamlessly to diverse user needs.
Supports a wide range of loads, including LED, halogen, and incandescent lights up to 2600W
Equipped with an accurate timing function, ensuring +/- 0.25 seconds per day performance
Offers dual operation modes brightness detection and scheduled control
Related links
- Schneider Electric Acti9 THP CO Thermostat 230V ac -25 °C, 30 °C
- Schneider Electric 30A VigiPacT Motor Protection Unit 240 V ac -25 °C
- Schneider Electric Acti9 Enclosure Thermostat 230V ac -40 °C, -40 → 80 °C
- Schneider Electric Acti9 TH Thermostat 230V ac 8 °C, 5 °C
- Schneider Electric Programmable Twilight Switch Time Switch 230 V ac, 1-Channel
- Schneider Electric Acti9 Control Relay -5 °C, Repacked
- Eaton 16A 690V ac -25 °C
- Eaton 20A 690V ac -25 °C
