Schneider Electric Acti9 TH Thermostat, 16 A, 230V ac, 26 °C, 8 °C, 5 °C
- RS Stock No.:
- 871-273
- Mfr. Part No.:
- CCT15841
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£270.93
(exc. VAT)
£325.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £270.93 |
*price indicative
- RS Stock No.:
- 871-273
- Mfr. Part No.:
- CCT15841
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermostat | |
| Sub Type | Temperature | |
| Contact Voltage | 250V ac | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 26°C | |
| Contact Current | 16A | |
| Minimum Operating Temperature | 8°C | |
| Standards/Approvals | EN 60730-2-9 | |
| Temperature Setting Range | 5 °C | |
| Series | Acti9 TH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermostat | ||
Sub Type Temperature | ||
Contact Voltage 250V ac | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 26°C | ||
Contact Current 16A | ||
Minimum Operating Temperature 8°C | ||
Standards/Approvals EN 60730-2-9 | ||
Temperature Setting Range 5 °C | ||
Series Acti9 TH | ||
- COO (Country of Origin):
- IT
The Schneider Electric thermostat is designed for precise temperature control in indoor environments. It effectively maintains a comfortable climate, ensuring optimal heating and cooling conditions based on user settings.
Operates efficiently within a temperature range of +8 °C to +26 °C
Features a measurement accuracy of ± 0.2 °C for reliable temperature control
Comes with two screwless terminals accommodating a cable cross-section of up to 2.5 mm²
Related links
- RS PRO Thermostat 230V ac 5 °C, 5 to 35°C
- Schneider Electric Acti9 Enclosure Thermostat 230V ac -40 °C, -40 to 80 °C
- Schneider Electric Wiser Thermostat 35 °C 5 to 35°C
- Schneider Electric Acti9 IC CO Thermostat 230V ac -25 °C
- Siemens RDE410/EH Thermostat 230V ac 0 °C, 5 to 40°C
- Schneider Electric TC907 Thermostat 240V ac 0 °C, 5 to 35 °C
- Eberle SPST Thermostat 230V ac 5 °C
- ABB RTC-F-1-WL Thermostat -5 °C
