Schneider Electric Programmable Twilight Switch Time Switch 230 V ac, 1-Channel
- RS Stock No.:
- 248-3982
- Mfr. Part No.:
- CCT15494
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-3982
- Mfr. Part No.:
- CCT15494
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- DE
The Schneider Electric Acti 9 series of programmable twilight switch with time switch used LCD display used DIN rail mounting. It controlled via push-button and used class II insulation class. It used screw terminals solid or flexible with sleeve connection.
IP degree of protection IP20
Ambient air temperature for operation -25 to 55 °C
Ambient air temperature for operation -25 to 55 °C
Related links
- Schneider Electric Programmable Twilight Switch Time Switch 230 V ac, 2-Channel
- Schneider Electric Twilight Switch Acti9 IC DIN Rail Time Switch, 2-Channel 230V ac
- Schneider Electric Digital Acti9 Twilight Switch 230V
- Finder Twilight Switch 230V ac
- Schneider Electric Twilight Switch Acti9 230V ac
- Hager Twilight EEN100 Twilight Switch 230V ac
- Theben Digital LUNA Twilight Switch 230V ac
- Theben DIN Rail LUNA Twilight Switch 230V ac
