Schneider Electric Programmable Digital Time Switch Acti9 Time Switch 230V ac
- RS Stock No.:
- 248-3988
- Mfr. Part No.:
- CCT15854
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£254.61
(exc. VAT)
£305.53
(inc. VAT)
- RS Stock No.:
- 248-3988
- Mfr. Part No.:
- CCT15854
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Time Switch | |
| Sub Type | Programmable Digital Time Switch | |
| Number of Channels | 1 | |
| Units Measured | Hours, Days | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| Series | Acti9 | |
| Standards/Approvals | CSA, EN, UL 94 HB, UL 94 V-2, UL 508 4, UL 508 12, ANSI/ESD, REACH, CE, RoHS, UL 94 V-0, DIN | |
| Height | 89mm | |
| Depth | 66mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Time Switch | ||
Sub Type Programmable Digital Time Switch | ||
Number of Channels 1 | ||
Units Measured Hours, Days | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac | ||
Series Acti9 | ||
Standards/Approvals CSA, EN, UL 94 HB, UL 94 V-2, UL 508 4, UL 508 12, ANSI/ESD, REACH, CE, RoHS, UL 94 V-0, DIN | ||
Height 89mm | ||
Depth 66mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Acti 9 series of programmable digital switch with time switched function used program automatic operation of heating, lighting and ventilation. It has minimum switching time 1 min. and used LCD display type.
IP degree of protection IP20
Ambient air temperature for operation -25 to 55 °C
Related links
- Schneider Electric Digital CCT15 DIN Rail Time Switch 230V ac
- Schneider Electric Analogue Acti9 DIN Rail Time Switch 230V ac
- Schneider Electric Analogue Acti9 Time Switch 230V ac
- Timeguard Digital Time Switch 230V ac
- Grasslin Digital Time Switch 230V ac
- GreenBrook Digital Time Switch 230V ac
- Schneider Electric Digital Acti9 Time Switch 230V
- Muller Digital Time Switch Paladin Time Switch 230V ac

