Jumo Capillary Thermostat, 360°C Max, NC, Automatic Reset, Panel Mount

Subtotal (1 unit)*

£71.89

(exc. VAT)

£86.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.89

*price indicative

RS Stock No.:
278-995
Mfr. Part No.:
602090/080-031-000-360-000-0-700-20-170-86-10-0-4
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Temperature

0°C

Maximum Temperature

360°C

Thermostat Type

Capillary

Switch Configuration

NC

Mounting Type

Panel Mount

Reset Type

Automatic

COO (Country of Origin):
DE
The Jumo 3 pole mechanical safety temperature limiter is very robust due to its zinc-plated sheet steel case with ceramic socket and can also be used in rough conditions. The measuring system used operates on the thermal expansion principle and can be used without any problems up to a maximum permissible probe temperature of 414°C. The smooth round sensor made of high quality stainless steel has a diameter of 4 mm with a probe length of approx. 75 mm. The electrical connection is made at the tab connectors (A 6.3 x 0.8 DIN 46244) of the switching unit, which can directly switch a maximum permissible switching capacity of AC 480V / 30A. After the temperature has fallen below the limit value by the hazard temperature, the device can be unlocked simply by pressing a button. The safety temperature limiter can be used very flexibly and is suitable for all applications in which 3 phases are to be switched at the same time.

Capillary of thermostat made of stainless steel with 5 mm bending radius
Max ambient temperature at switch head is 80°C and fixed with M4 screws
Switch off temperature set to a fixed value
Safety temperature limiter with high accuracy of +0/-30 K
No auxiliary energy needed for temperature measurement

Related links