Emko TCMS Type K Temperature Sensor 50 mm Length, 5 mm Diameter, -50 °C → +1200 °C Max

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
288-3873
Distrelec Article No.:
303-66-577
Mfr. Part No.:
TCSM-M06-L050-K02.K
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Thermocouple Type

K

Product Type

Temperature Sensor

Probe Diameter

5mm

Probe Length

50mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+1200°C

Terminal Type

Cable

Series

TCMS

Cable Length

2m

Standards/Approvals

RoHS, REACH

Minimum Temperature Sensed

-50°C

COO (Country of Origin):
TR
The Temperature Sensor is designed for high temperature applications, with a maximum operating temperature of 400°C for Braided wire and 200°C for Silicone. Its standard cable types include fibre glass + braided wire and silicone, each with a cable length options ranging from 1mt to 5mt. The sensor type is available in DIN/IEC-584 'J' FeCu-Ni E=J and 'K' NiCr-Ni E=K, suitable for various industrial settings.

Designed for high temperature applications with a maximum operating temperature of 400°C for Braided wire and 200°C for Silicone

Comes with standard cable types including fibre glass + braided wire and silicone

Offers cable length options ranging from 1mt to 5mt for flexibility in installation

Available sensor types include DIN/IEC-584 'J' FeCu-Ni E=J and 'K' NiCr-Ni E=K for compatibility with different systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy