Emko PT1000 Temperature Sensor, 6mm Dia, 50mm Long, Class B +400°C Max
- RS Stock No.:
- 288-3665
- Distrelec Article No.:
- 303-66-562
- Mfr. Part No.:
- RTSM-M06-L050-K02 (1000)
- Brand:
- Emko
Subtotal (1 unit)*
£31.93
(exc. VAT)
£38.32
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 22 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £31.93 |
*price indicative
- RS Stock No.:
- 288-3665
- Distrelec Article No.:
- 303-66-562
- Mfr. Part No.:
- RTSM-M06-L050-K02 (1000)
- Brand:
- Emko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Sensor Type | PT1000 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Sensor Type PT1000 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Accuracy Class B | ||
- COO (Country of Origin):
- TR
The Temperature Sensor is designed for accurate temperature measurement, featuring Class B accuracy. With a Pt1000 thermometer output type, it provides reliable readings for precise monitoring. The sensor comes with a 2 meter lead length and a probe length of 50 mm for efficient heat sensing.
RoHS compliant
Related links
- Emko PT1000 Temperature Sensor 50mm Long, Class B +400°C Max
- Emko PT1000 Temperature Sensor 50mm Long, +400°C Max
- Emko PT100 Temperature Sensor 50mm Long, Class B +400°C Max
- Emko PT100 Temperature Sensor 50mm Long, Class B +200°C Max
- Emko PT1000 Temperature Sensor 100mm Long, +400°C Max
- Emko PT1000 Temperature Sensor 26mm Long, +400°C Max
- Emko PT1000 Temperature Sensor, +200°C Max
- Emko PT100 RTD Sensor Class B +400°C Max