Emko PT1000 Temperature Sensor, 6mm Dia, 50mm Long, Class B +400°C Max
- RS Stock No.:
- 288-3664
- Distrelec Article No.:
- 303-66-560
- Mfr. Part No.:
- RTSM-M06-L050-K01 (1000)
- Brand:
- Emko
Subtotal (1 unit)*
£26.41
(exc. VAT)
£31.69
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 33 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £26.41 |
*price indicative
- RS Stock No.:
- 288-3664
- Distrelec Article No.:
- 303-66-560
- Mfr. Part No.:
- RTSM-M06-L050-K01 (1000)
- Brand:
- Emko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Sensor Type | PT1000 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Sensor Type PT1000 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Accuracy Class B | ||
- COO (Country of Origin):
- TR
The temperature sensor with a measurement range from -50 to 400 degrees Celsius. It utilizes a Pt1000 resistor as the sensing element, which is a type of platinum resistance temperature detector (RTD). The sensor is equipped with a 1-meter cable for connecting to measurement or control equipment, and it's commonly used in industrial and scientific applications where precise temperature monitoring is necessary.
Operating temperature -50 to 400 °C
RoHS compliant
RoHS compliant
Related links
- Emko PT1000 Temperature Sensor 50mm Long, Class B +400°C Max
- Emko PT100 Temperature Sensor 50mm Long, Class B +400°C Max
- Emko PT1000 Temperature Sensor 50mm Long, +400°C Max
- Emko PT100 Temperature Sensor 50mm Long, Class B +200°C Max
- Emko PT1000 Temperature Sensor 100mm Long, +400°C Max
- Emko PT100 Temperature Sensor 50mm Long, +200°C Max
- EmkoTCSM Type K Temperature Sensor 50mm Length, 6mm Diameter → +400°C
- Emko PT100 RTD Sensor Class B +400°C Max