Emko PT100 RTD Sensor, 50mm Long, Class B +400°C Max
- RS Stock No.:
- 288-3657
- Distrelec Article No.:
- 300-94-643
- Mfr. Part No.:
- RTR-M08-L050-K04
- Brand:
- Emko
Subtotal (1 unit)*
£59.62
(exc. VAT)
£71.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.62 |
*price indicative
- RS Stock No.:
- 288-3657
- Distrelec Article No.:
- 300-94-643
- Mfr. Part No.:
- RTR-M08-L050-K04
- Brand:
- Emko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Sensor Type | PT100 | |
| Probe Length | 50mm | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | +400°C | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed +400°C | ||
Accuracy Class B | ||
- COO (Country of Origin):
- TR
The Resistance Thermometer RTR Series is a Class B precision sensor designed for accurate temperature measurement. With a 50mm length and capable of measuring up to 400°C, it utilizes a Pt100 resistance element for reliable and stable performance in industrial and scientific applications where precise temperature monitoring is essential.
RoHS compliant
Related links
- Emko PT100 Temperature Sensor 50mm Long, Class B +200°C Max
- Emko PT100 Temperature Sensor 50mm Long, Class B +400°C Max
- EmkoTCR Type J Thermocouple 50mm Length, 8mm Diameter → +400°C
- Emko PT100 Temperature Sensor 50mm Long, +200°C Max
- Emko PT1000 Temperature Sensor 50mm Long, Class B +400°C Max
- Emko PT100 Temperature Sensor 30mm Long, Class B +400°C Max
- Emko PT100 RTD Sensor Class B +200°C Max
- Emko PT100 Temperature Sensor, Class B +400°C Max