Emko PT100 Temperature Sensor, Class B +400°C Max

Subtotal (1 unit)*

£32.65

(exc. VAT)

£39.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.65

*price indicative

RS Stock No.:
288-3652
Distrelec Article No.:
302-27-888
Mfr. Part No.:
RT-K02.SKP5
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Sensor Type

PT100

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Accuracy

Class B

COO (Country of Origin):
TR
The Resistance Thermometer Class B Pt100 RT Series from EMKO Elektronik A.S. provides high-precision temperature sensing for industrial and scientific applications.

RoHS compliant

Related links