Emko PT100 Temperature Sensor, Class B +200°C Max

Subtotal (1 unit)*

£38.74

(exc. VAT)

£46.49

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
Last RS stock
  • Final 92 unit(s), ready to ship from another location
Units
Per unit
1 +£38.74

*price indicative

RS Stock No.:
288-3651
Distrelec Article No.:
302-27-887
Mfr. Part No.:
RT-K02 SI+SI.SKP5
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Sensor Type

PT100

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Accuracy

Class B

COO (Country of Origin):
TR
The Resistance Thermometer Class B Pt100 RT Series from EMKO Elektronik A.S. provides high-precision temperature sensing for industrial and scientific applications.

RoHS compliant

Related links

Recently viewed