Emko PT100 Temperature Sensor, 6mm Dia, 50mm Long, Class B +400°C Max
- RS Stock No.:
- 288-3654
- Distrelec Article No.:
- 302-27-891
- Mfr. Part No.:
- RT-M06-L050-K02
- Brand:
- Emko
Subtotal (1 unit)*
£35.62
(exc. VAT)
£42.74
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £35.62 |
*price indicative
- RS Stock No.:
- 288-3654
- Distrelec Article No.:
- 302-27-891
- Mfr. Part No.:
- RT-M06-L050-K02
- Brand:
- Emko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Sensor Type | PT100 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Accuracy Class B | ||
- COO (Country of Origin):
- TR
The temperature sensor with a diameter ranging from 4mm to 16mm, immersion length of approximately 33mm, and cable length of 2m is the ideal solution for accurate temperature measurements in various applications.
Temperature sensor with RT element type and DIN/IEC Pt-100 Class 'B'
Immersion length of 33mm for precise temperature readings
Cable length of 2m for convenient installation
Diameter ranging from 4mm to 16mm for versatile use
Operating temperature of up to 400°C for braided wire, suitable for high-temperature environments
Immersion length of 33mm for precise temperature readings
Cable length of 2m for convenient installation
Diameter ranging from 4mm to 16mm for versatile use
Operating temperature of up to 400°C for braided wire, suitable for high-temperature environments
Related links
- Emko PT100 Temperature Sensor 50mm Long, Class B +200°C Max
- Emko PT1000 Temperature Sensor 50mm Long, Class B +400°C Max
- Emko PT100 Temperature Sensor 50mm Long, Class B +400°C Max
- Emko PT1000 Temperature Sensor 50mm Long, +400°C Max
- Emko PT100 Temperature Sensor 100mm Long, +400°C Max
- Emko PT100 Temperature Sensor 30mm Long, Class B +400°C Max
- Emko PT100 Temperature Sensor 50mm Long, +200°C Max
- Emko PT100 Temperature Sensor, Class B +400°C Max