Emko PT100 Temperature Sensor, 5mm Dia, 30mm Long, Class B +400°C Max
- RS Stock No.:
- 288-3653
- Distrelec Article No.:
- 302-27-889
- Mfr. Part No.:
- RT-M05X05-L030-K02.R
- Brand:
- Emko
Subtotal (1 unit)*
£37.44
(exc. VAT)
£44.93
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £37.44 |
*price indicative
- RS Stock No.:
- 288-3653
- Distrelec Article No.:
- 302-27-889
- Mfr. Part No.:
- RT-M05X05-L030-K02.R
- Brand:
- Emko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Sensor Type | PT100 | |
| Probe Length | 30mm | |
| Probe Diameter | 5mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Sensor Type PT100 | ||
Probe Length 30mm | ||
Probe Diameter 5mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Accuracy Class B | ||
- COO (Country of Origin):
- TR
The temperature sensor is a high-quality product designed for precise temperature measurements. With a wide operating temperature range of -50 °C to +400 °C and a DIN/EN60751 Class B 1 x PT-100 sensor type, this sensor ensures accurate and reliable readings for various applications.
Nickel coated brass protection tube material for durability and long-lasting performance
Fibre glass + fibre glass + braided wire standard cable types for flexibility and ease of installation
05 x 05 mm diameter and 30 mm immersion length for compatibility with a wide range of systems
2 meter cable length for convenient placement and connection
Fibre glass + fibre glass + braided wire standard cable types for flexibility and ease of installation
05 x 05 mm diameter and 30 mm immersion length for compatibility with a wide range of systems
2 meter cable length for convenient placement and connection
Related links
- Emko PT100 Temperature Sensor 50mm Long, Class B +400°C Max
- Emko PT100 Temperature Sensor, Class B +400°C Max
- Emko PT100 Temperature Sensor 100mm Long, +400°C Max
- Emko PT100 Temperature Sensor, Class B +200°C Max
- RS PRO PT100 Temperature Sensor 30mm Long Probe, 400°C Max
- Emko PT100 Temperature Sensor, +200°C Max
- Emko PT100 Temperature Sensor 50mm Long, Class B +200°C Max
- Emko PT100 RTD Sensor Class B +400°C Max