Emko PT100 Temperature Sensor, 6mm Dia, 50mm Long, Class B +200°C Max
- RS Stock No.:
- 288-3656
- Distrelec Article No.:
- 302-27-895
- Mfr. Part No.:
- RTR-M06-L050-K01.1 SI+SI
- Brand:
- Emko
Subtotal (1 unit)*
£26.98
(exc. VAT)
£32.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 19 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.98 |
*price indicative
- RS Stock No.:
- 288-3656
- Distrelec Article No.:
- 302-27-895
- Mfr. Part No.:
- RTR-M06-L050-K01.1 SI+SI
- Brand:
- Emko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Sensor Type | PT100 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Accuracy Class B | ||
- COO (Country of Origin):
- TR
The Class B resistance thermometer, 50mm long, using a Pt100 resistor. These are commonly used for accurate temperature measurement in various industrial and scientific settings.
Operating temperature -50 to 200 °C
RoHS compliant
RoHS compliant
Related links
- Emko PT100 Temperature Sensor 50mm Long, +200°C Max
- Emko PT100 Temperature Sensor 50mm Long, Class B +200°C Max
- Emko PT100 Temperature Sensor 50mm Long, Class B +400°C Max
- Emko PT100 Temperature Sensor, Class B +200°C Max
- Emko PT100 RTD Sensor Class B +400°C Max
- Emko PT100 Temperature Sensor, +200°C Max
- Emko PT100 RTD Sensor Class B +200°C Max
- Emko PT1000 Temperature Sensor 50mm Long, Class B +400°C Max