Emko PT100 Temperature Sensor, 6mm Dia, 50mm Long, Class B +200°C Max

Subtotal (1 unit)*

£22.22

(exc. VAT)

£26.66

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 8 left, ready to ship
  • Plus 2 left, ready to ship from another location
  • Plus 12 left, shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.22

*price indicative

RS Stock No.:
288-3658
Distrelec Article No.:
302-27-896
Mfr. Part No.:
RTS-M06-L050-K01
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Accuracy

Class B

COO (Country of Origin):
TR
The temperature sensor is a high-quality thermoresistance designed for precise temperature measurement. With a protective tube made of AISI304 material, this sensor is durable and reliable for various applications.

Bayonet bore type sensor for easy installation
Silicone cable for temperature resistance up to 200°C
Immersion length of 50mm for versatile use
DIN/EN60751 Class ’’B’’ sensor for accurate readings
Standard cable length of 1mt for convenient connectivity

Related links