RS PRO Type K Mineral Insulated Thermocouple 250 mm Length, 2 mm Diameter, -40 °C → 1100 °C Max, RSCAL

Subtotal (1 unit)*

£69.92

(exc. VAT)

£83.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 25 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.92

*price indicative

RS Stock No.:
886-006
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mineral Insulated Thermocouple

Thermocouple Type

K

Probe Diameter

2mm

Probe Length

250mm

Probe Material

310 Stainless Steel

Maximum Temperature Sensed

1100°C

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-40°C

Calibrated

RSCAL

COO (Country of Origin):
GB

Type K Mineral Insulated Probe


150 and 250mm versions, particularly suitable for industrial use including, high pressure, high vacuum and high vibration applications.

Features and Benefits


Tip Junction insulated from the sheath.

Stainless steel (310)

Temp range: probe 0 to + 1100°C, plug 220°C (max)

Bendable for fitting in difficult access locations

Bendable probes with a Stainless Steel 310 or Inconel 600 sheath. Inconel has excellent oxidation resistant properties

For version with standard plug see RS 787-7793

Temperature range: Probe 0 to +1100°C. Pot seal 0 to +180°C

100mm of 7//0.2mm PTFE insulated cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy