RS PRO Type K Mineral Insulated Thermocouple 250 mm Length, 1.5 mm Diameter, -40 °C → 1100 °C Max, RSCAL

Subtotal (1 unit)*

£62.26

(exc. VAT)

£74.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.26

*price indicative

RS Stock No.:
181-7324
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Mineral Insulated Thermocouple

Probe Diameter

1.5mm

Probe Length

250mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

1100°C

Standards/Approvals

ANSI, RoHS Compliant

Minimum Temperature Sensed

-40°C

Calibrated

RSCAL

COO (Country of Origin):
GB

Type K Mineral Insulated Thermocouple with Standard ANSI Plug


1.5 or 3.0mm diameter versions with insulated hot junction, which can be used in many applications and processes due to its high flexibility.

Mineral insulated type "K" thermocouple

310 stainless steel sheath

Probe temperature range: -40 ºC to +1100º C

Standard plug termination (200 ºC)

Conforms to ANSI specification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy