Correge PF Type Type T Thermocouple 1.4 mm Diameter → 200 °C Max
- RS Stock No.:
- 873-491
- Mfr. Part No.:
- PF049391
- Brand:
- Correge
Subtotal (1 unit)*
£28.75
(exc. VAT)
£34.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.75 |
*price indicative
- RS Stock No.:
- 873-491
- Mfr. Part No.:
- PF049391
- Brand:
- Correge
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Product Type | Thermocouple | |
| Thermocouple Type | Type T | |
| Probe Diameter | 1.4mm | |
| Probe Material | Teflon | |
| Maximum Temperature Sensed | 200°C | |
| Terminal Type | Miniature Male Connector | |
| Series | PF | |
| Cable Length | 5m | |
| Standards/Approvals | EN 60584 | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Product Type Thermocouple | ||
Thermocouple Type Type T | ||
Probe Diameter 1.4mm | ||
Probe Material Teflon | ||
Maximum Temperature Sensed 200°C | ||
Terminal Type Miniature Male Connector | ||
Series PF | ||
Cable Length 5m | ||
Standards/Approvals EN 60584 | ||
- COO (Country of Origin):
- FR
The Correge thermocouple with cable designed for precise temperature measurement in demanding environments, featuring a robust construction and fast response time to ensure reliable performance in various applications.
Type T thermocouple with an exposed hot junction for enhanced sensitivity
Fibreglass insulation impregnated with varnish for high temperature resistance
Ideal for harsh and dry conditions, maintaining mechanical strength
Overmoulded miniature male connector simplifies connectivity
Related links
- Correge PF Type Type T Thermocouple 1 m Length, 1.4 mm Diameter → 200 °C Max
- Correge PF Type Type K Thermocouple 1 m Length, 1.4 mm Diameter → 200 °C Max
- Correge PF Type Type K Thermocouple 5 m Length, 1.4 mm Diameter → 200 °C Max
- Correge PF Type Type N Thermocouple 5 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type K Thermocouple 1 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type N Thermocouple 1 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type J Thermocouple 5 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type K Thermocouple 5 m Length, 1.4 mm Diameter → 600 °C Max

