Correge PF Type Type T Thermocouple 1 m Length, 1.4 mm Diameter → 200 °C Max
- RS Stock No.:
- 873-490
- Mfr. Part No.:
- PF049389
- Brand:
- Correge
Subtotal (1 unit)*
£18.75
(exc. VAT)
£22.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.75 |
*price indicative
- RS Stock No.:
- 873-490
- Mfr. Part No.:
- PF049389
- Brand:
- Correge
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Thermocouple Type | Type T | |
| Product Type | Thermocouple | |
| Probe Diameter | 1.4mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 200°C | |
| Series | PF | |
| Terminal Type | Miniature Male Connector | |
| Cable Length | 1m | |
| Standards/Approvals | EN 60584 | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Thermocouple Type Type T | ||
Product Type Thermocouple | ||
Probe Diameter 1.4mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 200°C | ||
Series PF | ||
Terminal Type Miniature Male Connector | ||
Cable Length 1m | ||
Standards/Approvals EN 60584 | ||
- COO (Country of Origin):
- FR
The Correge thermocouple with cable is designed for precision temperature measurements, equipped with an exposed hot junction for Rapid response capabilities. This model is Ideal for environments demanding high-temperature accuracy and mechanical durability.
Maximum temperature rating of +200 °C
Accuracy Class 1 ensures reliable readings
Fiberglass insulation provides excellent heat resistance
Exposed hot junction offers fast response time
Twisted cable design enhances mechanical strength
Teflon insulation assures durability in harsh environments
Compact male connector facilitates easy, secure connections
Related links
- Correge PF Type Type T Thermocouple 1.4 mm Diameter → 200 °C Max
- Correge PF Type Type K Thermocouple 1 m Length, 1.4 mm Diameter → 200 °C Max
- Correge PF Type Type K Thermocouple 5 m Length, 1.4 mm Diameter → 200 °C Max
- Correge PF Type Type J Thermocouple 1 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type N Thermocouple 1 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type K Thermocouple 1 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type N Thermocouple 5 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type J Thermocouple 5 m Length, 1.4 mm Diameter → 600 °C Max

