RS PRO Type K Exposed Junction Thermocouple 3 m Length, → +260 °C Max, RSCAL
- RS Stock No.:
- 872-493
- Brand:
- RS PRO
Subtotal (1 unit)*
£48.32
(exc. VAT)
£57.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 199 unit(s) ready to ship
- Plus 140 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.32 |
*price indicative
- RS Stock No.:
- 872-493
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Length | 3m | |
| Maximum Temperature Sensed | +260°C | |
| Probe Material | PFA | |
| Cable Length | 3m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Exposed Junction Thermocouple | ||
Probe Length 3m | ||
Maximum Temperature Sensed +260°C | ||
Probe Material PFA | ||
Cable Length 3m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
RS Pro IEC Type K Exposed Junction Fast Response Thermocouple with Moulded Miniature Plug
From RS Pro a range of type K thermocouple temperature sensors conforming to IEC-584-3 standards with a Class 1 tolerance. These thermocouple temperature sensors feature a welded tip exposed junction for a fast response time. The twin-twisted leads have a Durable Teflon PFA insulation and are terminated one end with a moulded miniature flat pin plug which is colour coded green in accordance with IEC. The moulded plug has a a robust construction, provides a waterproof termination and enables a quick and easy connection.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs MADE from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is a Welded Exposed Junction?
A welded exposed junction is where the thermocouple wires are welded together but are not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures
Features and Benefits
• Welded, exposed junction for fast response times
• IEC-584-3 Class 1 tolerance for optimum accuracy
• Durable Teflon PFA lead insulation for resistance to oils, acid, fluids and good mechanical strength and flexibility
• Miniature moulded plug with robust design for quick connection and waterproof termination
• Temperature range of -75 to +250°C
Applications
Exposed junction thermocouples are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures. Applications include test and development, test and measurement, temperature mapping and OEM applications.
Note
Small Pack Size:131-4754
Large Pack Size:262-3202
Large Pack Size:262-3202
Related links
- RS PRO Type K Exposed Junction Thermocouple 3 m Length -75 °C → 260 °C Max, RSCAL
- RS PRO Type K Exposed Junction Thermocouple 10 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 3 m Length, → +260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 3 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 2 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 5 m Length -75 °C → 260 °C Max, RSCAL
- RS PRO Type K Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max, RSCAL

