RS PRO Type K Exposed Junction Thermocouple 5 m Length, 1 mm Diameter, -75 °C → 260 °C Max, RSCAL

Subtotal (1 unit)*

£50.52

(exc. VAT)

£60.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,419 unit(s) ready to ship
  • Plus 1,600 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.52

*price indicative

RS Stock No.:
872-470
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Exposed Junction Thermocouple

Probe Diameter

1mm

Probe Length

5m

Maximum Temperature Sensed

260°C

Probe Material

Polytetrafluoroethylene

Terminal Type

Miniature Plug

Cable Length

5m

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-75°C

Calibrated

RSCAL

COO (Country of Origin):
GB

RS Pro IEC Type J, K & Type T Fine Wire Exposed Junction Thermocouple and Miniature Plug


From RS Pro a range of Type J, K and Type T fine wire temperature sensing thermocouples that conform to IEC-584-3 standards with a Class 1 tolerance for optimum performance. These Type K and Type T fine wire temperature sensors have a Durable Teflon PTFE insulated class 1 twin-twisted 1/0.2 mm lead. The lead is terminated with a rewireable miniature flat pin plug for a quick and easy connection. These thermocouples have an exposed welded junction which enables them to operate with a fast response time.

How does a Thermocouple Work?


A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs MADE from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is a Welded Exposed Junction?


An exposed junction is where the thermocouple wires are welded together but not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures

Features and Benefits


• IEC-584-3 class 1 tolerance for optimum accuracy

• Miniature plug for quick and easy connection

• Exposed welded junction for fast response

• Durable Teflon PTFE insulation for resistance to oils, acids and fluids and good mechanical strength and flexibility

• Temperature range from -75 to +250°C

Applications


These Type J, K and Type T fine wire thermocouple temperature sensors are Ideal for test and development applications including test and measurement, temperature mapping and OEM applications

Note

Small Pack Size:123-6306
Large Pack Size:262-3192

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy