Jumo 901250 Type K Thermocouple 3 m Length, 3 mm Diameter, -200 °C → +800 °C Max, RSCAL
- RS Stock No.:
- 871-033
- Mfr. Part No.:
- 901250/32-1043-3-3000-03-3000/000
- Brand:
- Jumo
Subtotal (1 unit)*
£104.27
(exc. VAT)
£125.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.27 |
*price indicative
- RS Stock No.:
- 871-033
- Mfr. Part No.:
- 901250/32-1043-3-3000-03-3000/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 3mm | |
| Probe Length | 3m | |
| Maximum Temperature Sensed | +800°C | |
| Probe Material | Inconel 600, 321 Stainless Steel | |
| Series | 901250 | |
| Cable Length | 2.5m | |
| Standards/Approvals | DIN 43710, DIN EN 60584 | |
| Response Time | 0.5s | |
| Minimum Temperature Sensed | -200°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 3mm | ||
Probe Length 3m | ||
Maximum Temperature Sensed +800°C | ||
Probe Material Inconel 600, 321 Stainless Steel | ||
Series 901250 | ||
Cable Length 2.5m | ||
Standards/Approvals DIN 43710, DIN EN 60584 | ||
Response Time 0.5s | ||
Minimum Temperature Sensed -200°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- FR
Type K and type J lined sheath thermocouples
Deformable lined Inconel sheath
Related links
- Jumo 901250 Type K Thermocouple 3 m Length 200 °C → +800 °C Max
- Jumo 901250 Type K Thermocouple 250 mm Length -200 °C → 1200 °C Max
- Jumo Type K Thermocouple 1 m Length -200 °C → 1200 °C Max, RSCAL
- Jumo 901250 Type J Thermocouple 250 mm Length 200 °C → +800 °C Max
- Jumo Type K Thermocouple 1 m Length -200 °C → 1200 °C Max
- Jumo 901250 Type K Thermocouple 100 mm Length -200 °C → 1200 °C Max
- Jumo 901250 Type K Thermocouple 100 mm Length -200 °C → 1200 °C Max
- Jumo 901250 Type K Thermocouple 200 mm Length -200 °C → 1200 °C Max

