Jumo 901250 Type K Thermocouple 100 mm Length, 500 μm Diameter, -200 °C → 1200 °C Max

Subtotal (1 unit)*

£66.23

(exc. VAT)

£79.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.23

*price indicative

RS Stock No.:
278-782
Mfr. Part No.:
901250/32-1043-0,5-100-11-2500/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Thermocouple

Thermocouple Type

K

Probe Diameter

500μm

Probe Length

100mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

1200°C

Terminal Type

Push-in

Series

901250

Standards/Approvals

RoHS, DIN EN 60584

Minimum Temperature Sensed

-200°C

COO (Country of Origin):
DE
The Jumo Pluggable sheathed thermocouple with a 2.5 m long compensating cable is suitable for temperature measurement in liquid and gaseous media thanks to the Seebeck effect. The vibration-resistant design guarantees a long service life. The good heat transfer between sheath and thermocouple enables short response times and high measuring accuracy. Due to its properties the sheath thermocouple is therefore often used in chemical plants, power stations, pipelines, in engine construction and on test benches. The single thermocouple 1x NiCr-Ni K according to DIN EN 60584 (class 2) is designed for temperatures from -200 to +1200 °C. The protection tube is made of Inconel 2.4816. A silicone-insulated compensating cable is used for the electrical connection, which withstands ambient temperatures from -50 to +180 °C.

The connection ends are equipped with wire end sleeves

The protection tube dimensions are 0.5 x 100 mm

The smallest bending radius is 5x outer diameter

The thermocouple is insulated against the sheath as standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy