RS PRO Type K Exposed Junction Thermocouple 2 m Length, 1 mm Diameter, -75 °C → 250 °C Max, RSCAL

Subtotal (1 unit)*

£47.21

(exc. VAT)

£56.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 837 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.21

*price indicative

RS Stock No.:
869-191
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Exposed Junction Thermocouple

Probe Diameter

1mm

Probe Length

2m

Probe Material

Perfluoroalkoxy Alkane

Maximum Temperature Sensed

250°C

Cable Length

2m

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-75°C

Calibrated

RSCAL

COO (Country of Origin):
GB

RS PRO Type K Thermocouple 2 m Length, 1/0.2 mm Diameter, +250°C


Use this Type K thermocouple from the RS PRO range to measure temperatures quickly and efficiently. It's designed for accurate sensing of temperatures of up to +250°C.

Thanks to its welded exposed junction, this thermocouple has a quick response time. This junction is highly sensitive, increasing the reliability of the temperature readings. The leads are insulated using a PFA (perfluoroalkoxy) Teflon material. This makes them flexible and resistant to chemicals, so this component can be used in harsh environments.

For quick and easy connection and disconnection, one end is terminated with a miniature flat pin plug. Thermocouples such as this one are commonly used for test and development applications.

Features and Benefits


  • Cable length of 2 m

  • Maximum temperature sensed of +250ºC

  • Probe diameter of 1/0.2 mm

  • Probe length of 2 m

  • IEC (International Electrotechnical Commission) standards met

  • Miniature plug termination type

  • Type K thermocouple

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy