Omron E52 Type K Thermocouple 30 mm Length, 3.8 mm Diameter, 0 °C → +200 °C Max
- RS Stock No.:
- 565-993
- Mfr. Part No.:
- E52-CA1DY W1/4 1M
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-993
- Mfr. Part No.:
- E52-CA1DY W1/4 1M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 3.8mm | |
| Probe Length | 30mm | |
| Maximum Temperature Sensed | +200°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Exposed Lead Wire | |
| Series | E52 | |
| Cable Length | 1m | |
| Standards/Approvals | JIS Class B, JIS Class 2 (0.75) | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 3.8mm | ||
Probe Length 30mm | ||
Maximum Temperature Sensed +200°C | ||
Probe Material Stainless Steel | ||
Terminal Type Exposed Lead Wire | ||
Series E52 | ||
Cable Length 1m | ||
Standards/Approvals JIS Class B, JIS Class 2 (0.75) | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- JP
The Omron E52 series Temperature Sensor offers a comprehensive range of high precision temperature sensors tailored to meet diverse industrial needs. These sensors are available in various configurations, including thermocouples and platinum resistance thermometers, suitable for applications such as packaging machines, moulding processes, and surface temperature measurements. The E52 series features models with ferrule connections, which simplify wiring tasks and enhance installation efficiency.
Corrosion resistant
Waterproof
Low cost platinum resistance thermometers
Exposed lead models with screws
Ideal for the thermal input devices of temperature controllers
Related links
- Omron E52 Type K Thermocouple 30 mm Length 0 °C → +200 °C Max
- Omron E52 Type K Thermocouple 150 mm Length 0 °C → 400 °C Max
- Omron E52 Type PT100 Temperature Sensor 65 mm Length -50 °C → +200 °C Max
- Omron E52 Type J (Ic) 4 mm Diameter, 0 °C → +400 °C Max
- Omron E52 Type K (Ca) 4 mm Diameter, 0 °C → 100 °C Max
- Omron E52 Type J 3.2 mm Diameter, 0 °C → 400 °C Max
- Omron E52 Type J 4 mm Diameter, 0 °C → 350 °C Max
- Omron E52 Type J (Ic) 4 mm Diameter, -50 °C → +200 °C Max

