Omron E52 Type K (Ca), J (Ic) Thermocouple 500 mm Length, 4 mm Diameter, 0 °C → 100 °C Max
- RS Stock No.:
- 565-882
- Mfr. Part No.:
- E52-THE5A 0-100C 1M
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-882
- Mfr. Part No.:
- E52-THE5A 0-100C 1M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Thermocouple | |
| Thermocouple Type | K (Ca), J (Ic) | |
| Probe Diameter | 4mm | |
| Probe Length | 500mm | |
| Maximum Temperature Sensed | 100°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Exposed Lead Wire | |
| Series | E52 | |
| Cable Length | 1m | |
| Standards/Approvals | JIS | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Thermocouple | ||
Thermocouple Type K (Ca), J (Ic) | ||
Probe Diameter 4mm | ||
Probe Length 500mm | ||
Maximum Temperature Sensed 100°C | ||
Probe Material Stainless Steel | ||
Terminal Type Exposed Lead Wire | ||
Series E52 | ||
Cable Length 1m | ||
Standards/Approvals JIS | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- JP
The Omron Temperature Sensor is a wide variety of high precision. Previous models with M3 screw connections have been joined by new models with ferrules to
help reduce wiring work. Temperature Sensor for Packaging Machines that accurately measures seal temperature has been added.
Element interchangeable thermistor for E5CS and E5C2
Related links
- Omron E52 Type J (Ic) 4 mm Diameter, 0 °C → +400 °C Max
- Omron E52 Type K (Ca) 4 mm Diameter, -50 °C → 250 °C Max
- Omron E52 Type J (Ic) 4 mm Diameter, -50 °C → +200 °C Max
- Omron E52 Type K Thermocouple 30 mm Length 0 °C → +200 °C Max
- Omron E52 Type K Thermocouple 150 mm Length 0 °C → 400 °C Max
- Omron E52 Type J 3.2 mm Diameter, 0 °C → 400 °C Max
- Omron E52 Type PT100 Temperature Sensor 65 mm Length -50 °C → +200 °C Max
- Omron E52 Type J 4 mm Diameter, 0 °C → 350 °C Max

