Variohm Group Copper, Polytetrafluoroethylene Thermistor Temperature Sensor, -40 °C Min, 250 °C Max

Image representative of range

Subtotal (1 unit)*

£8.03

(exc. VAT)

£9.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.03

*price indicative

RS Stock No.:
911-216
Mfr. Part No.:
ETP-RT-4-100-10K3A1B
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Thermistor Type

Thermistor

Product Type

Temperature Sensor

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

250°C

Probe Length

11.73mm

Cable Length

1000mm

Accuracy

±0.3 K

Terminal Type

Ring Terminal

Material

Copper, Polytetrafluoroethylene

Standards/Approvals

No

COO (Country of Origin):
HU
The Variohm Group Temperature sensor offers precise temperature measurement across a range of -40 to +125°C, Ideal for various industrial applications.

Nominal resistance at +25°C is 10,000 Ohms

Resistance tolerance within 0 to 70°C is +/- 0.2°C

Equipped with 28AWG solid silver plated copper leads for reliability

Temperature range accommodates environments from -40 to +125°C

Custom designs and higher temperature ranges are readily available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy