Variohm Group Copper, Polytetrafluoroethylene Thermistor Temperature Sensor, -40 °C Min, 250 °C Max

Subtotal (1 unit)*

£7.06

(exc. VAT)

£8.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.06

*price indicative

RS Stock No.:
911-215
Mfr. Part No.:
ETP-RT-4-55-10K3A1B
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Product Type

Temperature Sensor

Thermistor Type

Thermistor

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

250°C

Probe Length

11.73mm

Cable Length

550mm

Terminal Type

Ring Terminal

Accuracy

±0.3 K

Material

Copper, Polytetrafluoroethylene

Standards/Approvals

No

COO (Country of Origin):
HU
The Variohm Group Temperature sensor delivers accurate temperature measurement across a range of environments. Designed for robust performance, it caters to applications requiring precise thermal readings in various industrial settings.

Operates within a temperature range of -40 to +125°C for versatile applications

Nominal resistance at +25°C is 10,000 Ohms, ensuring reliability in readings

Resistance tolerance from 0 to 70°C is +/- 0.2°C, enhancing measurement accuracy

Custom designs are available to meet specific requirements, offering flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy