Variohm Group PT100 Temperature Probe, 11mm Long, ±0.3 °C +250°C Max

Subtotal (1 unit)*

£21.90

(exc. VAT)

£26.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship
  • Plus 799 unit(s) ready to ship from another location
  • Plus 42 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.90

*price indicative

RS Stock No.:
283-5861
Distrelec Article No.:
110-44-551
Mfr. Part No.:
ETP-RT-4-24-PT100B
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Sensor Type

PT100

Probe Length

11mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+250°C

Accuracy

±0.3 °C

COO (Country of Origin):
HU
The Temperature Sensor ETP-RT-PT is a versatile and reliable sensor with a temperature range of -40 to +250°C. It is available in various sizes and can be custom designed to suit different requirements. The PT100 and PT1000 options provide flexibility for different applications, making it a cost-effective choice for industrial equipment, computers, transit, home appliances, HVAC systems, calibration, instrumentation, power, and utilities.

Custom designs available for customization
Cost-effective off-the-shelf model
Reduced lead times for stock model
Improved potting epoxy for faster response times

Related links