SAUTER REGULATION Polypropylene NTC Temperature Sensor, -30 °C Min, 70 °C Max
- RS Stock No.:
- 766-793
- Mfr. Part No.:
- EGT366F101
- Brand:
- SAUTER REGULATION
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 766-793
- Mfr. Part No.:
- EGT366F101
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Temperature Sensor | |
| Thermistor Type | NTC | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | 70°C | |
| Probe Length | 6m | |
| Cable Length | 500mm | |
| Terminal Type | Cable | |
| Material | Polypropylene | |
| Standards/Approvals | EMC Directive 2014/30/EU EN 60730-1 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Temperature Sensor | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed 70°C | ||
Probe Length 6m | ||
Cable Length 500mm | ||
Terminal Type Cable | ||
Material Polypropylene | ||
Standards/Approvals EMC Directive 2014/30/EU EN 60730-1 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION temperature sensor provides accurate mean temperature readings across Air ducts, ensuring optimal energy efficiency for HVAC systems. Its design enables precise measurement Crucial for maintaining environmental standards.
Passive measuring element for reliable function
Active along its entire length for comprehensive temperature capture
Measuring range of -30...70 °C accommodates various environments
Durable nickel wire measuring element enhances longevity
Connection options include 2, 3, or 4 cables, offering installation flexibility
Includes sensor, holder, connection box, screws, and installation instructions
Related links
- SAUTER REGULATION Polypropylene NTC Temperature Sensor 70 °C Max
- Amphenol Advanced Sensors NTC Temperature Sensor 70 °C Max
- RS PRO Flame Retardant ABS NTC Thermistor Temperature Sensor 70 °C Max
- RS PRO Brass (Probe) -30 °C Min, 70 °C Max
- SAUTER REGULATION Acrylonitrile Styrene Acrylate PTC Temperature Sensor 70 °C Max
- SAUTER REGULATION Acrylonitrile Styrene Acrylate Thermistor Temperature Sensor 70 °C Max
- RS PRO Thermoplastic NTC Temperature Sensor 105 °C Max, 6 mm Probe
- RS PRO Silicon (Cable) -30 °C Min 6 mm Probe
