SAUTER REGULATION Polypropylene NTC Temperature Sensor, -30 °C Min, 70 °C Max

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
766-791
Mfr. Part No.:
EGT361F101
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Temperature Sensor

Thermistor Type

NTC

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

70°C

Probe Length

1.5m

Cable Length

500mm

Terminal Type

Cable

Material

Polypropylene

Standards/Approvals

EMC Directive 2014/30/EU EN 60730-1

COO (Country of Origin):
DE
The SAUTER REGULATION temperature sensor is designed for precise mean temperature determination in Air ducts, enhancing energy efficiency and ensuring optimal climate control within various environments.

Passive measuring element suitable for diverse applications

Active measurement across the entire sensor length

Measuring range from -30 to 70 °C for versatile use

Nickel wire ensures accurate readings with minimal errors

Connection options include 2, 3, or 4 cables for flexibility

Comes complete with sensor, holder, connection box, screws, and installation instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy