SAUTER REGULATION PVC NTC Temperature Sensor, -35 °C Min, 100 °C Max, 6 mm Probe
- RS Stock No.:
- 766-336
- Mfr. Part No.:
- EGT353F101
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£26.62
(exc. VAT)
£31.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.62 |
*price indicative
- RS Stock No.:
- 766-336
- Mfr. Part No.:
- EGT353F101
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Thermistor Type | NTC | |
| Product Type | Temperature Sensor | |
| Minimum Temperature Sensed | -35°C | |
| Maximum Temperature Sensed | 100°C | |
| Probe Diameter | 6mm | |
| Probe Length | 50mm | |
| Cable Length | 1.5m | |
| Terminal Type | Cable with Ferrule | |
| Material | PVC | |
| Standards/Approvals | RoHS Directive 2011/65/EU EN 50581 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Thermistor Type NTC | ||
Product Type Temperature Sensor | ||
Minimum Temperature Sensed -35°C | ||
Maximum Temperature Sensed 100°C | ||
Probe Diameter 6mm | ||
Probe Length 50mm | ||
Cable Length 1.5m | ||
Terminal Type Cable with Ferrule | ||
Material PVC | ||
Standards/Approvals RoHS Directive 2011/65/EU EN 50581 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION temperature sensor designed for precise measurement in HVAC systems. This device facilitates efficient control and monitoring of energy consumption through reliable performance in various environments.
Features a passive measuring element to enhance accuracy
Suitable for installations with minimal distance between controllers and sensors
High type of protection rated at IP67 for durability in harsh conditions
Capable of measuring a wide temperature range, ensuring versatility
Available in various lengths to accommodate different requirements
Related links
- SAUTER REGULATION PVC NTC Temperature Sensor 100 °C Max, 6 mm Probe
- SAUTER REGULATION PVC PTC Temperature Sensor 100 °C Max, 6 mm Probe
- SAUTER REGULATION Acrylonitrile Styrene Acrylate Thermistor Temperature Sensor 70 °C Max
- SAUTER REGULATION Acrylonitrile Styrene Acrylate PTC Temperature Sensor 70 °C Max
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone PTC Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide PTC Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone Thermistor Sensor Temperature Sensor 180 °C Max, 6 mm Probe
