SAUTER REGULATION Polyamide Thermistor Temperature Sensor, -50 °C Min, 160 °C Max, 6 mm Probe
- RS Stock No.:
- 766-332
- Mfr. Part No.:
- EGT347F103
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£55.36
(exc. VAT)
£66.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.36 |
*price indicative
- RS Stock No.:
- 766-332
- Mfr. Part No.:
- EGT347F103
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Temperature Sensor | |
| Thermistor Type | Thermistor | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 160°C | |
| Probe Diameter | 6mm | |
| Probe Length | 200mm | |
| Terminal Type | Plug | |
| Material | Polyamide | |
| Standards/Approvals | RoHS-D 2011/65/EU & 2015/863/EU EN IEC 63000 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Temperature Sensor | ||
Thermistor Type Thermistor | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 160°C | ||
Probe Diameter 6mm | ||
Probe Length 200mm | ||
Terminal Type Plug | ||
Material Polyamide | ||
Standards/Approvals RoHS-D 2011/65/EU & 2015/863/EU EN IEC 63000 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION temperature sensor offers precise measurement for HVAC systems, ensuring optimal control within diverse environments. Its robust design supports effective monitoring of Air and liquid media temperatures across various applications.
Passive measurement of temperatures in air, gas, and liquids
Suitable for media temperatures up to 160 °C, with extended use in water
IP65-rated construction for protection in damp and dusty settings
Removable cable gland facilitates easier installation and maintenance
Related links
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide PTC Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone Thermistor Sensor Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone PTC Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Aluminium Die Cast PTC Temperature Sensor 260 °C Max, 6 mm Probe
- SAUTER REGULATION PVC NTC Temperature Sensor 100 °C Max, 6 mm Probe
- SAUTER REGULATION PVC PTC Temperature Sensor 100 °C Max, 6 mm Probe
- TE Connectivity Polyimide NTC Thermistor 160 °C Max, 6.6 mm Probe
