TE Connectivity NTC Thermistor, -55 °C Min, 90 °C Max
- RS Stock No.:
- 686-451
- Mfr. Part No.:
- SP44901X-23
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£650.57
(exc. VAT)
£780.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £650.57 |
*price indicative
- RS Stock No.:
- 686-451
- Mfr. Part No.:
- SP44901X-23
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermistor | |
| Thermistor Type | NTC | |
| Minimum Temperature Sensed | -55°C | |
| Maximum Temperature Sensed | 90°C | |
| Cable Length | 76mm | |
| Accuracy | 2 % | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermistor | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed -55°C | ||
Maximum Temperature Sensed 90°C | ||
Cable Length 76mm | ||
Accuracy 2 % | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity NTC thermistors are specifically designed for extended space flight applications. Fully flight-tested and characterized, each part is re-qualified annually in accordance with MIL-PRF-23648 requirements, as outlined in the S311-P18 document. The resistance (Type 01) is available in various lead and resistance configurations to meet specific needs, ensuring reliable temperature sensing in challenging environments such as space.
Flight qualified
2252 ohm resistance at 25°C
Interchangeability
High sensitivity
Related links
- TE Connectivity NTC NTC Thermistor 250 °C Max, 2.5 mm Probe
- TE Connectivity NTC Thermistor 125 °C Max, 0.5 mm Probe
- TE Connectivity NTC NTC Thermistor 150 °C Max, 2.4 mm Probe
- TE Connectivity FluoroPlastic NTC Thermistor 200 °C Max, 3.3 mm Probe
- TE Connectivity Fluoropolymer NTC Thermistor 125 °C Max, 6.6 mm Probe
- TE Connectivity FluoroPlastic NTC Thermistor 200 °C Max, 1.9 mm Probe
- TDK NTC PTC Thermistor 103 °C Max
- TE Connectivity NTC Temperature Sensor 125 °C Max, 2.4 mm Probe
