TE Connectivity Fluoropolymer NTC Thermistor, -40 °C Min, 125 °C Max, 6.6 mm Probe

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

£210.65

(exc. VAT)

£252.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£210.65-
5 +£206.441%

*price indicative

RS Stock No.:
613-537
Mfr. Part No.:
11021203-00
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Thermistor Type

NTC

Product Type

Thermistor

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

125°C

Probe Diameter

6.6mm

Cable Length

305mm

Terminal Type

Cable

Material

Fluoropolymer

Standards/Approvals

ESA, ESCC Detail Specification No. 4006014, ESCC Generic Specification No. 4006

COO (Country of Origin):
IE
The TE Connectivity Glass Coated NTC Thermistor Sensor features a thermistor element welded to 26AWG wires and encapsulated in thermally conductive epoxy resin on a flat aluminum housing. This design ensures efficient heat transfer and mechanical stability. Built on proprietary electro ceramic formulation, the sensor offers over 25 years of proven performance and exceptional reliability. It is ideal for temperature sensing in demanding environments.

ESA Qualified

High reliability and excellent stability

Space flight heritage

Flat surface for ease of mounting

Various wire lengths and wire types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy