Vishay NTC Thermistor, NTC Type 10 kΩ, 1608 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 782-430
- Mfr. Part No.:
- NTCSI0603E3103FLHT
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£0.17
(exc. VAT)
£0.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,900 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | £0.17 |
| 10 - 24 | £0.15 |
| 25 - 99 | £0.13 |
| 100 - 499 | £0.10 |
| 500 + | £0.09 |
*price indicative
- RS Stock No.:
- 782-430
- Mfr. Part No.:
- NTCSI0603E3103FLHT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCSI0603E3 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 4s | |
| Packaging | Tape & Reel | |
| Tolerance ± | 1% | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Application | Temperature Sensing | |
| Package/Case | 1608 | |
| Accuracy | 1 % | |
| Maximum Power Rating | 125mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Termination Style | Nickel Tin Termination | |
| Depth | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCSI0603E3 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 4s | ||
Packaging Tape & Reel | ||
Tolerance ± 1% | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Application Temperature Sensing | ||
Package/Case 1608 | ||
Accuracy 1 % | ||
Maximum Power Rating 125mW | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Termination Style Nickel Tin Termination | ||
Depth 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Vishay SMD chip thermistor designed for temperature sensing applications. Its primary function is to offer accurate resistance readings at varying temperatures in automotive and consumer electronics.
TCR ranges from -7 %/K to -2 %/K for precise temperature tracking
Resistance Value at 25 °C ranges from 1K to 100K Ω to suit diverse applications
Maximum power dissipation of 125 mW ensures reliable performance
Wide operating temperature span of -55 to +150 °C accommodates extreme conditions
Related links
- Vishay NTC Thermistor 1608 800 μm 1.6 mm 800 μm
- Vishay NTC Thermistor, NTC Type 10 kΩ 16.8 mm 8.5 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 15.7 mm 7.2 mm
- Vishay NTC Thermistor 0805 800 μm 2 mm 1.25 mm
- Vishay NTC Thermistor Ring lug 165.7 mm
- Vishay NTC Thermistor 0603 800 μm 1.6 mm 800 μm
- Vishay NTC Thermistor, NTC Type 10 kΩ 200 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 5.5 mm 41 mm 2.5 mm
