Vishay PTC Thermistor, PTC Type 1500 Ω 17 mm 20 mm 800 μm
- RS Stock No.:
- 652-921
- Mfr. Part No.:
- PTCEL67R750LBE
- Brand:
- Vishay
Subtotal (1 unit)*
£0.42
(exc. VAT)
£0.50
(inc. VAT)
FREE delivery for orders over £60.00
- 995 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 - 24 | £0.42 |
| 25 - 99 | £0.36 |
| 100 - 499 | £0.27 |
| 500 - 999 | £0.23 |
| 1000 + | £0.18 |
*price indicative
- RS Stock No.:
- 652-921
- Mfr. Part No.:
- PTCEL67R750LBE
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | PTC Thermistor | |
| Series | PTCEL | |
| Temperature Coefficient Type | PTC | |
| Packaging | 200 pieces PET Trays or Tape on Reel 500 pieces | |
| Thermal Time Constant | 155s | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Solder | |
| Tolerance ± | 30% | |
| Application | DC Connecter, Energy Dump, Motor Drive, Welding, Battery Charging Equipment, Emergency Discharge Circuit | |
| Resistance at 25°C | 1500Ω | |
| Termination Style | Tinned Ccs Wire | |
| Height | 17mm | |
| Standards/Approvals | IEC 60738-1, AEC-Q200, UL 94 V-0 | |
| Diameter | 16.5mm | |
| Depth | 800μm | |
| Length | 20mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type PTC Thermistor | ||
Series PTCEL | ||
Temperature Coefficient Type PTC | ||
Packaging 200 pieces PET Trays or Tape on Reel 500 pieces | ||
Thermal Time Constant 155s | ||
Automotive Standard AEC-Q200 | ||
Mount Type Solder | ||
Tolerance ± 30% | ||
Application DC Connecter, Energy Dump, Motor Drive, Welding, Battery Charging Equipment, Emergency Discharge Circuit | ||
Resistance at 25°C 1500Ω | ||
Termination Style Tinned Ccs Wire | ||
Height 17mm | ||
Standards/Approvals IEC 60738-1, AEC-Q200, UL 94 V-0 | ||
Diameter 16.5mm | ||
Depth 800μm | ||
Length 20mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- Vishay PTC Thermistor, PTC Type 1500 Ω 17 mm 20 mm 0.8 mm
- Vishay PTC Thermistor Coated 20 mm 20 mm 6.5 mm
- Vishay PTC Thermistor, PTC Type 56 Ω 20 mm 20 mm 5.5 mm
- Vishay PTC Thermistor Coated 20 mm 4.5 mm
- Murata PTC Thermistor, PTC Type 470 Ω 0.8 mm 1.6 mm 0.8 mm
- Vishay PTC Thermistor, PTC Type 22 Ω 5.5 mm 8.5 mm
- Vishay PTC Thermistor, PTC Type 500 Ω 5.5 mm 5 mm
- Vishay PTC Thermistor, PTC Type 1.2 kΩ 5.5 mm 5 mm
