Vishay PTC Thermistor, PTC Type 400 Ω, Coated 20 mm 20 mm 6.5 mm
- RS Stock No.:
- 782-893
- Mfr. Part No.:
- PTCCL10H010SBE
- Brand:
- Vishay
Get a bulk buy discount
Add 10 more to save £0.70
View bulk pricing optionsSubtotal (1 unit)*
£1.39
(exc. VAT)
£1.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £1.39 | - |
| 10 - 24 | £1.32 | £0.70 |
| 25 - 49 | £1.25 | £3.50 |
| 50 - 99 | £1.19 | £10.00 |
| 100 + | £1.15 | £24.00 |
*price indicative
- RS Stock No.:
- 782-893
- Mfr. Part No.:
- PTCCL10H010SBE
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | PTCCL | |
| Product Type | PTC Thermistor | |
| Temperature Coefficient Type | PTC | |
| Packaging | Bulk | |
| Mount Type | Free | |
| Automotive Standard | No | |
| Application | Voltage | |
| Package/Case | Coated | |
| Pin Count | 2 | |
| Resistance at 25°C | 400Ω | |
| Termination Style | Lead | |
| Diameter | 10.4mm | |
| Depth | 6.5mm | |
| Height | 20mm | |
| Length | 20mm | |
| Standards/Approvals | UL (E148885) | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series PTCCL | ||
Product Type PTC Thermistor | ||
Temperature Coefficient Type PTC | ||
Packaging Bulk | ||
Mount Type Free | ||
Automotive Standard No | ||
Application Voltage | ||
Package/Case Coated | ||
Pin Count 2 | ||
Resistance at 25°C 400Ω | ||
Termination Style Lead | ||
Diameter 10.4mm | ||
Depth 6.5mm | ||
Height 20mm | ||
Length 20mm | ||
Standards/Approvals UL (E148885) | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
The Vishay PTC Thermistor offers effective overload protection, designed to safeguard sensitive test and measuring instruments from excessive voltage, ensuring reliable operation under varying conditions.
Fast response time for Rapid protection
Automatically resets once the overload condition is removed
Compatible with both DC and AC voltage applications
UL approved for enhanced safety and reliability
Low resistance under normal conditions for accurate measurements
Switches to high-resistance state during overload to protect instruments
Related links
- Vishay PTC Thermistor, PTC Type 1500 Ω 17 mm 20 mm 800 μm
- Vishay PTC Thermistor, PTC Type 56 Ω 20 mm 20 mm 5.5 mm
- Vishay PTC Thermistor Coated 20 mm 4.5 mm
- Vishay PTC Thermistor, PTC Type 1.2 kΩ 5.5 mm 5 mm
- Vishay PTC Thermistor, PTC Type 22 Ω 5.5 mm 8.5 mm
- Vishay PTC Thermistor, PTC Type 500 Ω 5.5 mm 5 mm
- Vishay PTC Thermistor, PTC Type 10 Ω 18 mm 5.5 mm
- Vishay PTC Thermistor, PTC Type 8.4 Ω 5.5 mm 12.5 mm
